The 74ACT16240SSC is an industrial-grade bus driver IC from Rochester Electronics. It features a 48-pin SSOP package and operates within a temperature range of -40°C to 85°C. This device is designed to handle supply voltages between 4.5V and 5.5V, with a nominal voltage of 5V. The IC has 4 functions, 2 ports, and supports inverted output polarity. It offers a propagation delay of 7.8ns and is suitable for use in industrial applications.
Rochester Electronics 74ACT16240SSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT16240SSC to view detailed technical specifications.
No datasheet is available for this part.