This 48-pin industrial bus driver IC features 4 ports and a propagation delay of 7.8ns. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V. The JEDEC package code is R-PDSO-G48, with dimensions of 7.5mm in width and 15.875mm in length. The IC is suitable for industrial applications and is part of the ACT family.
Rochester Electronics 74ACT16244SSC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 7.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT16244SSC to view detailed technical specifications.
No datasheet is available for this part.