The 74ACT163MTC is a 16-bit binary counter from Rochester Electronics. It operates over a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The counter has a propagation delay of 12ns and can count up to 16 bits. It is available in a TSSOP-16 package and is suitable for industrial temperature applications.
Rochester Electronics 74ACT163MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT163MTC to view detailed technical specifications.
No datasheet is available for this part.