The 74ACT163SC is a 16-bit binary counter with a 4-bit up count and positive edge trigger. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a SOP-16 configuration with a width of 3.9mm and a length of 9.9mm. It is designed for industrial applications and has a propagation delay of 12ns.
Rochester Electronics 74ACT163SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | ACT |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 105 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT163SC to view detailed technical specifications.
No datasheet is available for this part.