The 74ACT245PCQR is a 20-pin DIP industrial-grade bus transceiver with a temperature range of -40 to 85 degrees Celsius. It operates at a supply voltage of 4.5 to 5.5 volts and features a propagation delay of 9 units. The device has 2 ports and 8-bit functionality. It is a member of the ACT family and is packaged in a 20-pin DIP package.
Rochester Electronics 74ACT245PCQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.892 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT245PCQR to view detailed technical specifications.
No datasheet is available for this part.