The 74ACT253SC is a 16-channel dual multiplexer from Rochester Electronics with a JEDEC package code of R-PDSO-G16. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. This logic IC type has a propagation delay of 12.5ns and features true output polarity. It is available in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm.
Rochester Electronics 74ACT253SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 12.5 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT253SC to view detailed technical specifications.
No datasheet is available for this part.