The 74ACT258SCQR is a 16-channel dual multiplexer from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device features a 16-pin SOP package and has a propagation delay of 11ns. It is designed for industrial applications and is part of the ACT family of logic ICs.
Rochester Electronics 74ACT258SCQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | ACT |
| Propagation Delay (tpd) | 11 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT258SCQR to view detailed technical specifications.
No datasheet is available for this part.