The 74ACT299SCX is a 20-pin industrial-grade logic IC with a parallel-in-parallel-out configuration, operating within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage range of 4.5 to 5.5 volts and a maximum frequency of 110 MHz. The device features a propagation delay of 16.5 nanoseconds and is available in a SOP package with dimensions of 7.5mm in width and 12.8mm in length.
Rochester Electronics 74ACT299SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | ACT |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT299SCX to view detailed technical specifications.
No datasheet is available for this part.