The 74ACT373MSAX is an industrial-grade, 8-bit dual bus driver from Rochester Electronics. It operates within a temperature range of -40 to 85 degrees Celsius. This device features a 5V nominal supply voltage, with a maximum and minimum voltage of 5.5V and 4.5V respectively. The 74ACT373MSAX is a 20-pin SSOP package, with a propagation delay of 11.5ns and supports 2 ports with true output polarity.
Rochester Electronics 74ACT373MSAX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT373MSAX to view detailed technical specifications.
No datasheet is available for this part.