The 74ACT374MSA is a 20-pin industrial-grade bus driver IC from Rochester Electronics, operating within a temperature range of -40 to 85 degrees Celsius. It features a 5.3mm width and 7.2mm length, with a JEDEC package code of R-PDSO-G20. The device has a supply voltage range of 4.5 to 5.5 volts and a propagation delay of 11.5ns. It is a single-function device with 8-bit output and true output polarity, and is available in a lead-free MO-150AE package.
Rochester Electronics 74ACT374MSA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT374MSA to view detailed technical specifications.
No datasheet is available for this part.