The 74ACT374SJ is a 20-pin industrial-grade logic IC with a bus driver function, operating within a temperature range of -40°C to 85°C. It has a supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device features a propagation delay of 11.5ns and supports 8-bit data transfer. It is packaged in a lead-free, EIAJ Type 2 SOP-20 package with dimensions of 5.3mm in width and 12.6mm in length.
Rochester Electronics 74ACT374SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT374SJ to view detailed technical specifications.
No datasheet is available for this part.