The 74ACT521MTC is a dual identity comparator logic IC with a supply voltage range of 4.5 to 5.5V. It operates over an industrial temperature range of -40 to 85°C. The device features 20 terminals and a TSSOP-20 package. The comparator has a propagation delay of 11ns and an output polarity of inverted.
Rochester Electronics 74ACT521MTC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | IDENTITY COMPARATOR |
| Family | AC |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT521MTC to view detailed technical specifications.
No datasheet is available for this part.