The 74ACT563SCX is an industrial-grade dual bus driver IC with 20 terminals, operating over a temperature range of -40 to 85 degrees Celsius. It has a JEDEC package code of R-PDSO-G20, measuring 7.5mm in width and 12.8mm in length. The device is a 5V logic IC with a propagation delay of 10.5ns and supports up to 8 bits of data. It is available in a SOP package type.
Rochester Electronics 74ACT563SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT563SCX to view detailed technical specifications.
No datasheet is available for this part.