This dual D flip-flop IC operates within an industrial temperature range of -40°C to 85°C. It has 14 terminals and is packaged in a 0.150 inch, lead-free SOIC-14 package. The device is designed to operate with a nominal supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The propagation delay is 13ns, and the maximum clock frequency is 125MHz.
Rochester Electronics 74ACT74SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT74SC to view detailed technical specifications.
No datasheet is available for this part.