This industrial-grade bus driver IC features a 24-pin TSSOP package and operates within a temperature range of -40C to 85C. It is designed to work with a supply voltage of 4.5V to 5.5V and has a propagation delay of 10.5ns. The device has two ports and is part of the ACT family of logic ICs.
Rochester Electronics 74ACT821MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACT821MTCX to view detailed technical specifications.
No datasheet is available for this part.