This 14-pin dual NOR gate IC operates over an industrial temperature range of -40°C to 85°C. It has a 5V nominal supply voltage with a maximum rating of 5.5V and minimum rating of 4.5V. The device features a propagation delay of 8ns and has 2 inputs. It is packaged in a 5.3mm wide, 10.2mm long SOP package.
Rochester Electronics 74ACTQ02SJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | ACT |
| Propagation Delay (tpd) | 8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACTQ02SJ to view detailed technical specifications.
No datasheet is available for this part.