The 74ACTQ14SCX is a 14-input inverter IC from Rochester Electronics, featuring a supply voltage range of 4.5V to 5.5V and an industrial temperature range of -40°C to 85°C. It has 14 pins and a SOP package type. The device is a member of the ACT family and has a propagation delay of 11 units. It is designed for use in logic applications.
Rochester Electronics 74ACTQ14SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.6235 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | ACT |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACTQ14SCX to view detailed technical specifications.
No datasheet is available for this part.