The 74ACTQ16244MTD is an industrial-grade bus driver IC with 4 functions and 2 ports, operating on a supply voltage of 4.5 to 5.5V. It has a propagation delay of 13.1ns and is available in a 48-pin TSSOP package. The IC is designed to operate within a temperature range of -40°C to 85°C. It is a member of the ACT family of logic ICs and is used for buffering and line driving applications.
Rochester Electronics 74ACTQ16244MTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 13.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACTQ16244MTD to view detailed technical specifications.
No datasheet is available for this part.