The 74ACTQ16244MTDX is an industrial-grade, 4-port dual bus driver from Rochester Electronics. It operates within a temperature range of -40 to 85°C and is supplied with a voltage between 4.5 and 5.5V. The device is packaged in a 6.10 MM, MO-153, TSSOP-48 package. It features a propagation delay of 13.1ns and supports a logic IC type of bus driver. The device has 4 functions and 2 ports, with a true output polarity and 4-bit operation.
Rochester Electronics 74ACTQ16244MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 13.1 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACTQ16244MTDX to view detailed technical specifications.
No datasheet is available for this part.