This industrial-grade bus driver IC features a 48-pin TSSOP package and operates within a temperature range of -40 to 85°C. It is designed to work with a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device has a propagation delay of 13.6ns and supports 8-bit data transfer. It is suitable for use in buffer and line driver applications.
Rochester Electronics 74ACTQ16540MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 13.6 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACTQ16540MTDX to view detailed technical specifications.
No datasheet is available for this part.