The 74ACTQ273SC is a 20-bit D flip-flop integrated circuit with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is available in a 0.300 inch, MS-013, SOIC-20 package and is suitable for industrial applications.
Rochester Electronics 74ACTQ273SC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | ACT |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 110 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACTQ273SC to view detailed technical specifications.
No datasheet is available for this part.