The 74ACTQ843SCX is a 9-bit dual bus driver from Rochester Electronics. It operates at a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a 24-pin R-PDSO-G24 package and has a propagation delay of 10ns. It is designed for industrial temperature applications and is part of the ACT family of logic ICs.
Rochester Electronics 74ACTQ843SCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ACTQ843SCX to view detailed technical specifications.
No datasheet is available for this part.