The 74ALVC16841MTDX is an industrial-grade logic IC with a temperature range of -40 to 85 degrees Celsius. It features a 1.65-3.6V supply voltage range with a nominal voltage of 1.8V. This 10-bit bus driver IC has 2 ports and a propagation delay of 8.8ns. It is packaged in a 56-pin TSSOP package.
Rochester Electronics 74ALVC16841MTDX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 8.8 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ALVC16841MTDX to view detailed technical specifications.
No datasheet is available for this part.