This 14-pin dual OR gate logic IC operates within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. The device features a propagation delay of 4.7ns and is packaged in a TSSOP-14 package.
Rochester Electronics 74ALVC32MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.7 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74ALVC32MTCX to view detailed technical specifications.
No datasheet is available for this part.