This 14-pin commercial temperature NAND gate IC operates from a 5V supply voltage with a maximum rating of 5.5V and minimum rating of 4.5V. It features a propagation delay of 6ns and has 2 inputs. The IC is packaged in a 14-pin R-PDSO-G14 SOP package with dimensions of 3.9mm width and 8.65mm length. It is suitable for use in commercial temperature applications ranging from 0°C to 70°C.
Rochester Electronics 74F00SCX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F00SCX to view detailed technical specifications.
No datasheet is available for this part.