The 74F02SC is a commercial-grade NOR gate logic IC from Rochester Electronics. It features a 5V supply voltage with a tolerance of 4.5-5.5V and operates within a temperature range of 0 to 70 degrees Celsius. The device has 14 terminals and a pin count of 14, with a propagation delay of 6.5ns. It is packaged in a 0.150 inch SOIC-14 package.
Rochester Electronics 74F02SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F02SC to view detailed technical specifications.
No datasheet is available for this part.