The 74F113PC is a dual JK flip-flop integrated circuit with a commercial temperature range of 0 to 70 degrees Celsius. It operates on a nominal supply voltage of 5V and has a maximum supply voltage of 5.5V. The device has 14 terminals and is packaged in a 14-pin PDIP package. It features a propagation delay of 7 units and a maximum frequency of 80 MHz.
Rochester Electronics 74F113PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 80 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F113PC to view detailed technical specifications.
No datasheet is available for this part.