The 74F132SJX is a commercial temperature NAND gate IC from Rochester Electronics. It features a 14-pin SOP package and operates at a supply voltage of 5V. The device has a propagation delay of 13ns and supports up to 14 inputs. It is designed for use in a variety of logic applications and is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Rochester Electronics 74F132SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F132SJX to view detailed technical specifications.
No datasheet is available for this part.