The 74F139SJX is a commercial-grade, 16-channel dual multiplexer from Rochester Electronics. It operates within a temperature range of 0°C to 70°C and is powered by a nominal 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. This logic IC features a propagation delay of 9ns and has an inverted output polarity. It is packaged in a 5.30mm, EIAJ Type 2 SOP-16 package.
Rochester Electronics 74F139SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F139SJX to view detailed technical specifications.
No datasheet is available for this part.