The 74F151APC is a commercial-grade multiplexer with 16 terminals and a dual terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The device is packaged in a 0.300 inch, plastic, DIP-16 package and features a propagation delay of 7.5ns. It is a member of the F/FAST family and has a logic IC type of multiplexer.
Rochester Electronics 74F151APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 7.5 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F151APC to view detailed technical specifications.
No datasheet is available for this part.