The 74F161APC is a commercial-grade 4-bit binary counter from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The counter features a propagation delay of 11 nanoseconds and a maximum clock frequency of 90 MHz. It is available in a 16-pin DIP package, measuring 7.62mm in width and 19.305mm in length.
Rochester Electronics 74F161APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F161APC to view detailed technical specifications.
No datasheet is available for this part.