The 74F161APCQR is a 16-bit binary counter with a 4-bit output. It operates at a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The counter has a commercial temperature grade and is packaged in a PDIP-16. It has a propagation delay of 11ns and a maximum frequency of 120MHz. The counter counts up and is triggered by a positive edge.
Rochester Electronics 74F161APCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 120 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F161APCQR to view detailed technical specifications.
No datasheet is available for this part.