The 74F162ASC is a commercial temperature decade counter with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a supply voltage range of 4.5 to 5.5 volts. The counter operates at a maximum frequency of 80 MHz and has a propagation delay of 11 ns. It is available in a 16-pin SOP package.
Rochester Electronics 74F162ASC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F162ASC to view detailed technical specifications.
No datasheet is available for this part.