This 16-bit dual positive edge triggered flip-flop operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V nominal supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a 16-pin DIP and has a propagation delay of 11 units. It is designed to operate at a maximum frequency of 80 MHz.
Rochester Electronics 74F174PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F174PC to view detailed technical specifications.
No datasheet is available for this part.