The 74F174SJ is a commercial-grade 16-bit D flip-flop with a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 70°C. It features a propagation delay of 11ns and a maximum frequency of 80MHz. The device has 16 terminals and is packaged in a 5.3mm x 10.2mm SOP-16 package. It is a type of logic IC with a true output polarity and a positive edge trigger.
Rochester Electronics 74F174SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F174SJ to view detailed technical specifications.
No datasheet is available for this part.