The 74F190PC is a commercial temperature decade counter IC from Rochester Electronics. It features 16 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is a 16-bit logic IC with a propagation delay of 12 units and a maximum frequency of 125 MHz. The counter is bidirectional and triggered by a positive edge.
Rochester Electronics 74F190PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECADE COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F190PC to view detailed technical specifications.
No datasheet is available for this part.