The 74F20SC is a commercial temperature NAND gate IC with 14 terminals and a dual function. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The IC is packaged in a 14-pin R-PDSO-G14 package with dimensions of 3.9mm width and 8.65mm length. It operates on a 5V supply voltage with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The propagation delay is 6 units and it has 4 inputs.
Rochester Electronics 74F20SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F20SC to view detailed technical specifications.
No datasheet is available for this part.