This 14-pin commercial temperature NAND gate IC operates at a supply voltage of 4.5 to 5.5V and features a propagation delay of 6ns. The device has 4 inputs and 2 functions, with a JEDEC package code of R-PDSO-G14. The IC is available in a SOP package, measuring 5.3mm in width and 10.2mm in length.
Rochester Electronics 74F20SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F20SJ to view detailed technical specifications.
No datasheet is available for this part.