The 74F241PC is a dual bus driver IC from Rochester Electronics, featuring a commercial temperature grade and a 5V supply voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 20 terminals and a dual terminal position, packaged in a 20-pin PDIP package. It is a member of the F/FAST family and has a propagation delay of 6.5ns. The IC is designed for use in logic applications and is suitable for commercial temperature environments.
Rochester Electronics 74F241PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.07 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F241PC to view detailed technical specifications.
No datasheet is available for this part.