The 74F244MSAX is a commercial-grade logic IC with a 20-pin SSOP package. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V. The device features a propagation delay of 6.5ns and is designed for use as a 2-port bus driver. It is suitable for use in a variety of applications, including data transfer and signal buffering.
Rochester Electronics 74F244MSAX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F244MSAX to view detailed technical specifications.
No datasheet is available for this part.