The 74F244PC is a dual bus driver integrated circuit with a commercial temperature grade. It operates within a supply voltage range of 4.5 to 5.5V and features a propagation delay of 6.5ns. The device is packaged in a 20-pin PDIP package with a width of 7.62mm and a length of 26.07mm. It is suitable for use in applications where a high-speed, low-power bus driver is required.
Rochester Electronics 74F244PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.07 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F244PC to view detailed technical specifications.
No datasheet is available for this part.