The 74F253SC is a commercial-grade multiplexer with a 5V supply voltage and 4 input signals. It operates over a temperature range of 0°C to 70°C and is packaged in a 0.150 inch, MS-012, SOIC-16 package. The device has a propagation delay of 8ns and a true output polarity. It is a member of the F/FAST family of logic ICs and is suitable for use in a variety of applications.
Rochester Electronics 74F253SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F253SC to view detailed technical specifications.
No datasheet is available for this part.