The 74F253SJ is a commercial-grade multiplexer with 4 inputs and 1 output, operating on a supply voltage of 5V to 5.5V and 4.5V. It has a propagation delay of 8 units and is available in a 5.30 MM, EIAJ TYPE2, SOP-16 package. The device is suitable for use in applications with operating temperatures ranging from 0 degrees Celsius to 70 degrees Celsius.
Rochester Electronics 74F253SJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F253SJ to view detailed technical specifications.
No datasheet is available for this part.