The 74F257APC is a commercial temperature multiplexer with 16 channels, operating on a 5V supply voltage. It features a propagation delay of 6ns and has a true output polarity. The device is packaged in a 0.300 inch plastic DIP-16 package, suitable for through-hole mounting. The 74F257APC is designed for use in a variety of applications, including data selection and switching. It can operate over a temperature range of 0 to 70 degrees Celsius.
Rochester Electronics 74F257APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F257APC to view detailed technical specifications.
No datasheet is available for this part.