The 74F257ASJ is a commercial-grade multiplexer with 4 functions, operating on a 5V supply voltage. It features a propagation delay of 6ns and is available in a 16-pin SOP package. The device is designed for use in applications where signal selection and routing are required. The 74F257ASJ is suitable for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Rochester Electronics 74F257ASJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F257ASJ to view detailed technical specifications.
No datasheet is available for this part.