The 74F258ASJX is a commercial temperature multiplexer with 16 terminals, operating between 0 and 70 degrees Celsius. It has a JEDEC package code of R-PDSO-G16, measuring 5.3mm in width and 10.2mm in length. The device is a logic IC type, specifically a multiplexer with 2 inputs and 1 output, and has a propagation delay of 6 units. It can operate with a supply voltage between 4.5 and 5.5 volts, and has a nominal supply voltage of 5 volts.
Rochester Electronics 74F258ASJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 6 |
| Output Polarity | INVERTED |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F258ASJX to view detailed technical specifications.
No datasheet is available for this part.