The 74F273SC is an 8-bit D flip-flop integrated circuit with a commercial temperature grade. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device has 20 terminals and a JEDEC package code of R-PDSO-G20, measuring 7.493mm in width and 12.8015mm in length. It is a single-function logic IC with a propagation delay of 9 units and a maximum frequency of 130 MHz.
Rochester Electronics 74F273SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.493 |
| Length | 12.8015 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | D FLIP-FLOP |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 130 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F273SC to view detailed technical specifications.
No datasheet is available for this part.