The 74F27SC is a commercial temperature NOR gate IC with 3 inputs and a propagation delay of 6.5ns. It operates from a supply voltage of 4.5 to 5.5V and is packaged in a 14-pin R-PDSO-G14 package. The IC has a width of 3.9mm and a length of 8.65mm. It is suitable for use in a variety of digital logic applications.
Rochester Electronics 74F27SC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | F/FAST |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F27SC to view detailed technical specifications.
No datasheet is available for this part.