The 74F280SJX is a 9-bit parity generator/checker integrated circuit from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is powered by a 5V supply voltage. The device features a 14-pin SOP package and is designed for use in error detection and correction applications.
Rochester Electronics 74F280SJX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | F/FAST |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F280SJX to view detailed technical specifications.
No datasheet is available for this part.