The 74F283PC is a commercial temperature arithmetic logic unit with 16 terminals, packaged in a 7.62mm wide, 19.305mm long DIP. It operates between 0°C and 70°C, with a supply voltage range of 4.5V to 5.5V. This 4-bit adder/subtractor has a propagation delay of 13ns and is part of the F/FAST logic family.
Rochester Electronics 74F283PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | F/FAST |
| Propagation Delay (tpd) | 13 |
| Number of Bits | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 74F283PC to view detailed technical specifications.
No datasheet is available for this part.